PDP SEO Portlet

4700-003M

EMI Filter 10A 100VDC Solder SMD Bulk/Blister Tape

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4700-003M
Secondary Manufacturer Part#: 4700-003M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4700 series SMD filters incorporate ceramic tube technology and ferrite inductors to provide high quality (pi) section filtering in a compact surface mount package. They are designed for use on surface mount boards to suppress interference from noise generating components. Reel quantity 1000 pcs.

  • Excellent performance
  • Tape and reel for easy placement
  • Excellent solderability
  • Reduces PCB component count

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-55 to 85 °C
2.29 mm
8 x 2.29 x 2.29 mm
2.29 mm
8 mm
No
Solder
Pi Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.6488
4000+
$1.98912
8000+
$1.5265
16000+
$1.30016
32000+
$1.1481