PDP SEO Portlet

4600-003

EMI Filter 15A 100VDC PC Pins Panel Mount/Through Hole

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4600-003
Secondary Manufacturer Part#: 4600-003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4600 series filters are chassis mount, bushing style filters designed to give broadband filtering of unwanted noise in power supply lines requiring high attenuation at low frequencies.

  • Broadband performance
  • Low frequency attenuation
  • Lock nut and washer
  • High current rating 15A.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$45.44848
250+
$38.76416
500+
$31.43028
1000+
$26.758
2500+
$23.63884