448XC2504BDS
Slide Potentiometer, Standard Type, 500 kOhm, ± 20%, 100 mW, Linear, Through Hole
Manufacturer:CTS
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: 448XC2504BDS
Secondary Manufacturer Part#: 448XC2504BDS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mm | ||
| 9.5 mm | ||
| 85 °C | ||
| -40 °C | ||
| Through Hole | ||
| PC Pin | ||
| 0.1 mW | ||
| 21.8 mm | ||
| 36.6 mm | ||
| 448 Series | ||
| 21.8 | ||
| 20 | ||
| Carbon Composition | ||
| Standard | ||
| 500 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408040 |
| Schedule B: | 8533400080 |