448UD2203ADN
Slide Potentiometer, Standard Type, 20 kOhm, ± 10%, 200 mW, Linear, Through Hole
Manufacturer:CTS
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: 448UD2203ADN
Secondary Manufacturer Part#: 448UD2203ADN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mm | ||
| 9.5 mm | ||
| 85 °C | ||
| -40 °C | ||
| Through Hole | ||
| PC Pin | ||
| 200 mW | ||
| 4.85 mm | ||
| 43.7 mm | ||
| 448 Series | ||
| 21.09 mm | ||
| ± 10% | ||
| Carbon Composition | ||
| Standard | ||
| 20 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |