448UA3103BDN
Slide Potentiometer, Standard Type, 1 kOhm, ± 20%, 50 mW, Linear, Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mm | ||
| 4 mm | ||
| 85 °C | ||
| -40 °C | ||
| Through Hole | ||
| PC Pin | ||
| 0.05 mW | ||
| 4.85 mm | ||
| 23.7 mm | ||
| 448 Series | ||
| 15.59 mm | ||
| 20 | ||
| Carbon Composition | ||
| Standard | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408040 |
| Schedule B: | 8533400080 |