PDP SEO Portlet

445I23D27M00000

Crystal 27MHz 18pF 2-Pin SMD T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 445I23D27M00000
Secondary Manufacturer Part#: 445I23D27M00000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
5 x 3.2 x 1.35 mm
27 MHz
Surface Mount
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.39143
5000+
$0.31216
10000+
$0.28553
20000+
$0.2782
40000+
$0.27125