445C33D24M00000
Crystal 24MHz 18pF ±30ppm 2-Pin SMD T/R
Click image to enlarge
Manufacturer:CTS
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: 445C33D24M00000
Secondary Manufacturer Part#: 445C33D24M00000
- RoHS 10 Compliant
- Tariff Charges
Model 445 is a low cost device used in a wide range of commercial applications including notebooks, computer peripherals, audio visual, Bluetooth and USB interfaces, PDAs, and automotive electronics.
- Standard 5.0mm x 3.2mm Glass Seal Package
- Fundamental Crystal Design
- Frequency Range 10 - 50 MHz
- Frequency Tolerance, ±20 ppm Standard [other tolerances available]
- Frequency Stability, ±30 ppm Standard [other stabilities available]
- Operating Temperature to -40°C to +85°C
- Tape and Reel Packaging Standard, EIA-481
- RoHS Compliant in Accordance with EU Directive 2011/65/EU
- Lead-Free Termination Finish
- Exemption 7(c)-I, Electrical and electronic components containing lead [Pb] in glass
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 5 x 3.2 x 1.35(Max) | ||
| 24 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 40 Ohm | ||
| 70 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |