PDP SEO Portlet

445C25D24M00000

Crystal 24MHz 18pF 2-Pin SMD T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 445C25D24M00000
Secondary Manufacturer Part#: 445C25D24M00000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
5 x 3.2 x 1.35 mm
24 MHz
Surface Mount
Fundamental
40 Ohm
50 ppm
20 ppm
18 pF
2
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.20238