PDP SEO Portlet

4403-007LF

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4403-007LF
Secondary Manufacturer Part#: 4403-007LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
260
Screw Mount
-55 to 125 °C
2
3.18 x 5.47
5.47 mm
No
Axial
Bushing Style EMI Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$30.492
250+
$19.59224
500+
$12.36394
1000+
$11.27712
2500+
$9.68676