4400-089LF
Manufacturer:CTS
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4400-089LF
Secondary Manufacturer Part#: 4400-089LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| 260 | ||
| Screw Mount | ||
| -55 to 125 °C | ||
| 2 | ||
| 4 x 7 | ||
| 7 mm | ||
| No | ||
| Axial | ||
| Bushing Style EMI Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |