PDP SEO Portlet

4400-001

EMI Filter 10A 300VDC Axial Screw Mount

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4400-001
Secondary Manufacturer Part#: 4400-001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired.

The C and L configured filters are available in two physical configurations and can be supplied with either unified or metric thread . The small package and large range of electrical characteristics of the 4400 Series make it an effective solution for a variety of microwave applications.

  • Mounting hole of 3.5mm
  • Hex nut and locking washer
  • M3 thread
  • High current rating 10A DC.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: