4300-680
EMI Filter 5A 300VDC Wire Lead Solder Mount
- RoHS 10 Compliant
- Tariff Charges
These filters are ideal for applications where small size and high performance are critical. These C configured filters can be glass sealed on either one of the ends for optimal sealing between system compartments or components.
The gold plating on the leads offers excellent conductivity and connective ability using common gold bonding methods. The small package and large range of electrical characteristics of the 4300 Series make it an effective solution for a variety of microwave applications.
- Small package
- Gold plating giving excellent conductivity and connectability
- Hermetic glass sealed for optimal sealing between compartments or components
- Epoxy sealed top (flange) glass sealed bottom
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder Mount | ||
| -55 to 125 °C | ||
| 3.96 mm | ||
| 3.96 x 3.96 x 9.53 mm | ||
| 9.53 mm | ||
| 3.96 mm | ||
| No | ||
| Wire Lead | ||
| Solder Mount EMI Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |