PDP SEO Portlet

4300-011LF

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4300-011LF
Secondary Manufacturer Part#: 4300-011LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Panel Mount
-55 to 125 °C
2
4.01 x 2.79
2.79 mm
No
Axial
EMI Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$30.492
250+
$17.07476
500+
$7.56008
1000+
$6.8952
2500+
$5.9234