PDP SEO Portlet

425WF40012IKR

Crystal 40MHz 8pF 4-Pin CSMD T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 425WF40012IKR
Secondary Manufacturer Part#: 425WF40012IKR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
2.5 x 2 x 0.65 mm
40 MHz
Surface Mount
Fundamental
25 Ohm
20 ppm
10 ppm
8 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32
6000+
$0.3027
12000+
$0.29474
24000+
$0.28718
48000+
$0.28