425F33L026M0000
Crystal 26MHz 12pF 4-Pin CSMD
Manufacturer:CTS
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: 425F33L026M0000
Secondary Manufacturer Part#: 425F33L026M0000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 2.5 x 2 x 0.65(Max) mm | ||
| 26 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 80 Ohm | ||
| 30 ppm | ||
| 30 ppm | ||
| 70 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |