PDP SEO Portlet

4209-003LF

EMI Filter 10A 350VDC Wire Lead Panel Mount

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4209-003LF
Secondary Manufacturer Part#: 4209-003LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Panel Mount
6.35 mm
6.35 x 6.35 x 8.71 mm
8.71 mm
6.35 mm
Wire Lead
Metric Bushing Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$30.492
300+
$17.07476
500+
$8.22606
1000+
$7.31544
2500+
$6.43203