PDP SEO Portlet

4206-001LF

EMI Filter 25A 1000VDC Panel Mount

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4206-001LF
Secondary Manufacturer Part#: 4206-001LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4206-001 bushing filter is designed to suppress unwanted EMI/RFI noise is power circuits where high current ratings are applied.

  • (pi) section for better filtering
  • High current rating 25A
  • High working voltage- 1000V

Technical Attributes

Find Similar Parts

Description Value
Panel Mount
9.52 mm
9.52 x 14.28 mm
14.28 mm
No
Low Pass Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$30.492
300+
$19.92672
500+
$12.6735
1000+
$11.56
2500+
$10.73474