PDP SEO Portlet

4205-002LF

EMI Filter 15A 250VDC Wire Lead Panel Mount

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4205-002LF
Secondary Manufacturer Part#: 4205-002LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Panel Mount
4.75 mm
4.75 x 10.8 mm
10.8 mm
No
Wire Lead
Pi Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$30.492
300+
$17.07476
500+
$8.50154
1000+
$7.58744
2500+
$6.66032