PDP SEO Portlet

4201-053LF

EMI Filter 15A 200VDC Wire Lead Panel Mount

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4201-053LF
Secondary Manufacturer Part#: 4201-053LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Panel Mount
4.75 mm
4.75 x 7.92 mm
7.92 mm
Wire Lead
Pi Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$30.492
300+
$20.58828
500+
$7.21076
1000+
$6.60824
2500+
$6.21442