4201-001
EMI Filter 10A AXL Thru-Hole
Manufacturer:CTS
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4201-001
Secondary Manufacturer Part#: 4201-001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| Through Hole | ||
| 4.75 mm | ||
| 4.75 x 30.53 mm | ||
| 30.53 mm | ||
| No | ||
| Axial |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |