PDP SEO Portlet

416F40022CKR

Crystal 40MHz 8pF 4-Pin CSMD T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 416F40022CKR
Secondary Manufacturer Part#: 416F40022CKR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Model 416 is a low cost quartz resonator used in a wide range of commercial applications including wearable and handheld electronics, notebooks, tablets, computer peripherals, Bluetooth, ZigBee and USB interfaces.

  • Standard 1.6mm x 1.2mm Seam Weld Package
  • Fundamental Crystal Design
  • Frequency Range 24 - 80MHz
  • Frequency Tolerance, ±20ppm Standard
  • Frequency Stability, ±20ppm Standard
  • Operating Temperature to -40°C to +85°

Technical Attributes

Find Similar Parts

Description Value
CSMD
1.6 x 1.2 x 0.35 mm
40 MHz
Surface Mount
Fundamental
100 Ohm
20 ppm
20 ppm
8 pF
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29952
6000+
$0.29696
12000+
$0.29274
24000+
$0.28851
48000+
$0.28429