PDP SEO Portlet

416F24022IKR

Crystal, 24 MHz, SMD, 1.6mm x 1.2mm, 20 ppm, 8 pF, 20 ppm, M416 Series

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 416F24022IKR
Secondary Manufacturer Part#: 416F24022IKR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Model 416 is a low cost quartz resonator used in a wide range of commercial applications including wearable and handheld electronics, notebooks, tablets, computer peripherals, Bluetooth, ZigBee and USB interfaces.

  • Standard 1.6mm x 1.2mm Seam Weld Package
  • Fundamental Crystal Design
  • Frequency Range 24 - 80MHz
  • Frequency Tolerance, ±20ppm Standard
  • Frequency Stability, ±20ppm Standard
  • Operating Temperature to -40°C to +85°C
  • Tape
  • and Reel Packaging Standard, EIA-481 RoHS/Green Compliant [6/6]

Technical Attributes

Find Similar Parts

Description Value
CSMD
1.6 x 1.2 x 0.35
24 MHz
Surface Mount
Fundamental
200 Ohm
20 ppm
8 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.36571
6000+
$0.34595
12000+
$0.33684
24000+
$0.3282
48000+
$0.32