PDP SEO Portlet

4101-008

EMI Filter 10A 200VDC Turret Panel Mount

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4101-008
Secondary Manufacturer Part#: 4101-008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4101 of solder mount (pi) filters combines a ceramic tube capacitor with a ferrite inductor to suppress unwanted EMI/RFI in a wide range of applications where a high insertion loss is required from 10MHz to 10GHz.

  • Industry standard capacitance values
  • 4.0mm mounting hole size
  • High current handling
  • High working volatge

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$30.492
300+
$22.21628
500+
$11.11434
1000+
$9.50504
2500+
$8.72422