PDP SEO Portlet

4100-053

EMI Filter 10A 250VAC/200VDC Solder Thru-Hole

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4100-053
Secondary Manufacturer Part#: 4100-053
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4100 filter is designed to suppress unwanted EMI/RFI. Being PCB mounted it makes use of ceramic technology to protect susceptible circuits against ‘conducted’ noise interference.

  • (pi) section for better filtering
  • High current rating- 10A
  • Use on ac and dc circuits

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$30.492
300+
$20.30412
500+
$6.52916
1000+
$5.3856
2500+
$4.5123