PDP SEO Portlet

407F35D020M0000

Crystal 20MHz 18pF 4-Pin CSMD T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 407F35D020M0000
Secondary Manufacturer Part#: 407F35D020M0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
7 x 5 x 1.3 mm
20 MHz
Surface Mount
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.78571
5000+
$0.65811
10000+
$0.6
20000+
$0.5967
40000+
$0.59364