PDP SEO Portlet

406C35B18M43200

Crystal 18.432MHz 13pF 4-Pin CSMD T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 406C35B18M43200
Secondary Manufacturer Part#: 406C35B18M43200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
6 x 3.5 x 1.2 mm
18.432 MHz
Surface Mount
40 Ohm
4
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.50714
5000+
$0.46216
10000+
$0.42632
20000+
$0.42412
40000+
$0.42195