PDP SEO Portlet

405C35B24M00000

Crystal 24MHz 13pF 4-Pin CSMD T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 405C35B24M00000
Secondary Manufacturer Part#: 405C35B24M00000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
5 x 3.2 x 1.05 mm
24 MHz
Surface Mount
50 Ohm
4
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.46857
5000+
$0.38784
10000+
$0.35132
20000+
$0.34231
40000+
$0.33591