PDP SEO Portlet

405C35B13M56000

Crystal 13.56MHz 13pF ±30ppm 4-Pin SMD T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 405C35B13M56000
Secondary Manufacturer Part#: 405C35B13M56000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Model 405 is a low cost quartz resonator used in a wide range of commercial applications including WLAN/WiMax/Wi-Fi, A/V, Bluetooth, ZigBee and USB interfaces, notebooks, computer peripherals and portable equipment.

  • Standard 5.0mm x 3.2mm Seam Weld Package
  • Fundamental Crystal Design
  • Frequency Range 6.76438 - 54MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±30ppm Standard
  • Operating Temperature to -40°C to +85°C
  • Stable Frequency Over Temperature and Drive Level
  • Tape and Reel Packaging Standard, EIA-481
  • RoHS/Green Compliant [6/6]

Technical Attributes

Find Similar Parts

Description Value
SMD
5 x 3.2 x 0.9
13.56 MHz
Surface Mount
Fundamental
60 Ohm
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.4846
5000+
$0.38784
10000+
$0.35132
20000+
$0.3471
40000+
$0.34532