402WF20012IMR
Crystal 20MHz 4pF 4-Pin CSMD T/R
Manufacturer:CTS
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: 402WF20012IMR
Secondary Manufacturer Part#: 402WF20012IMR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 2 x 1.6 x 0.55 mm | ||
| 20 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 80 Ohm | ||
| 20 ppm | ||
| 10 ppm | ||
| 4 pF | ||
| 4 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |