PDP SEO Portlet

402F32011CAR

Crystal 32MHz 10pF 4-Pin SMD T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 402F32011CAR
Secondary Manufacturer Part#: 402F32011CAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Model 402 is a low cost quartz resonator used in a wide range of commercial applications including wearable and handheld electronics, notebooks, tablets, computer peripherals, Bluetooth, ZigBee and USB interfaces.

  • Standard 2.0mm x 1.6mm Seam Weld Package
  • Fundamental Crystal Design
  • Frequency Range 16 - 60MHz
  • Frequency Tolerance, ±20ppm Standard
  • Frequency Stability, ±30ppm Standard
  • Operating Temperature to -40°C to +85°

Technical Attributes

Find Similar Parts

Description Value
SMD
2 x 1.6 x 0.55(Max)
32 MHz
Surface Mount
Fundamental
100 Ohm
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29286
6000+
$0.27703
12000+
$0.26974
24000+
$0.26282
48000+
$0.25625