PDP SEO Portlet

402F2001XIAR

Crystal 20MHz 10pF 4-Pin SMD T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 402F2001XIAR
Secondary Manufacturer Part#: 402F2001XIAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Model 402 is a low cost quartz resonator used in a wide range of commercial applications including wearable and handheld electronics, notebooks, tablets, computer peripherals, Bluetooth, ZigBee and USB interfaces.

  • Standard 2.0mm x 1.6mm Seam Weld Package
  • Fundamental Crystal Design
  • Frequency Range 16 - 60MHz
  • Frequency Tolerance, ±20ppm Standard
  • Frequency Stability, ±30ppm Standard
  • Operating Temperature to -40°C to +85°C
  • Tape and Reel Packaging Standard, EIA-481
  • RoHS/Green Compliant [6/6]

Technical Attributes

Find Similar Parts

Description Value
SMD
2 x 1.6 x 0.55(Max)
20 MHz
Surface Mount
Fundamental
200 Ohm
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 441 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32857
6000+
$0.31451
12000+
$0.31291
24000+
$0.31132
48000+
$0.30972