PDP SEO Portlet

222CJVBBR

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 222CJVBBR
Secondary Manufacturer Part#: 222CJVBBR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Silver
Silver
260
50 mA
12 V
100000 Cycles
Surface Mount
-40 to 85 °C
4
SPDT
6.2 x 6.2 x 5.1
SMD
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:10400  Mult:1300  
USD $:
10400+
$0.15286
20800+
$0.1446
41600+
$0.14079
83200+
$0.13718
166400+
$0.13375