PDP SEO Portlet

222BMVAAR

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 222BMVAAR
Secondary Manufacturer Part#: 222BMVAAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
Silver
Silver
260
50 mA
12 V
50000 Cycles
Surface Mount
-40 to 85 °C
2
SPST
6 x 3.5 x 4.3
SMD
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:10800  Mult:1800  
USD $:
10800+
$0.17714
21600+
$0.16757
43200+
$0.16316
86400+
$0.15897
172800+
$0.155