PDP SEO Portlet

222AMVBBR

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 222AMVBBR
Secondary Manufacturer Part#: 222AMVBBR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Silver
Silver
260
50 mA
12 V
100000 Cycles
Surface Mount
-40 to 85 °C
4
SPST
6 x 6 x 5
SMD
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.14286
20000+
$0.13514
40000+
$0.13158
80000+
$0.1282
160000+
$0.125