221AMC16R
Switch DIP 16 Slotted Shaft 0.1A 50VDC Gull Wing SMD T/R
Click image to enlarge
Manufacturer:CTS
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 221AMC16R
Secondary Manufacturer Part#: 221AMC16R
- RoHS 10 Compliant
- Tariff Charges
- Standard through hole and surface mount gull-wing terminal configurations
- Binary Coded Decimal and Hexadecimal Output
- Clockwise or counterclockwise rotation
- Washable
- Robust wiping contact
- Precise detents
- Gold plated beryllium copper contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted Shaft | ||
| Beryllium Copper | ||
| Gold | ||
| Tin | ||
| 260 | ||
| 100 mA | ||
| 50 V | ||
| 20000 Cycles | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 6 | ||
| 9.91 x 9.65 x 11.94 | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |