PDP SEO Portlet

221ADA10

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 221ADA10
Secondary Manufacturer Part#: 221ADA10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted Shaft
Beryllium Copper
Gold
Tin
260
100 mA
50 V
20000 Cycles
Through Hole
-40 to 85 °C
6
9.91 x 9.65 x 5.72
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1008  Mult:48  
USD $:
1008+
$1.51286
3024+
$1.42297
5040+
$1.38026
10032+
$1.31154
20064+
$1.27875