PDP SEO Portlet

219-9LPSTRF

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-9LPSTRF
Secondary Manufacturer Part#: 219-9LPSTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Gold
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
18
SPST
24.33 x 6.7 x 3.8
SMD
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.78857
5000+
$0.74564
10000+
$0.74186
20000+
$0.73808
40000+
$0.73429