PDP SEO Portlet

219-8MSTJRF

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-8MSTJRF
Secondary Manufacturer Part#: 219-8MSTJRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Gold
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
16
SPST
21.79 x 6.7 x 3.8
SMD
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.82236
5000+
$0.72816
10000+
$0.6674
20000+
$0.6392
40000+
$0.62745