219-8MST
Manufacturer:CTS
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 219-8MST
Secondary Manufacturer Part#: 219-8MST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Raised Slide | ||
| Beryllium Copper | ||
| Gold | ||
| Gold | ||
| 250 °C | ||
| 100 mA | ||
| 20 V | ||
| 2000 Cycles | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| -55 to 85 to 85 °C | ||
| 16 | ||
| SPST | ||
| 21.79 x 6.7 x 4.05 mm | ||
| 219 | ||
| SMD DIP | ||
| ON-OFF | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |