PDP SEO Portlet

219-8LPST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-8LPST
Secondary Manufacturer Part#: 219-8LPST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Slide
Beryllium Copper
Gold
Tin
260 °C
100 mA
20 V
2000 Cycles
Surface Mount
8
-55 to 85 °C
16
SPST
21.79 x 9.91 x 4.05 mm mm
219
SMD DIP
ON-OFF
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  1981.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.62838
5000+
$0.56689
10000+
$0.53525
20000+
$0.52767
40000+
$0.5125