PDP SEO Portlet

219-6MST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-6MST
Secondary Manufacturer Part#: 219-6MST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
SPST
16.71 x 9.91 x 4.3 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  2207.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
30+
$0.60984
5010+
$0.5402
10020+
$0.49558
20040+
$0.47464
40080+
$0.46592