PDP SEO Portlet

219-6MS

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-6MS
Secondary Manufacturer Part#: 219-6MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Gold
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
12
SPST
16.71 x 6.7 x 3.8
SMD
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1020  Mult:30  
USD $:
1020+
$0.5698
5010+
$0.50468
10020+
$0.46292
20040+
$0.44336
40080+
$0.43521