PDP SEO Portlet

219-6LPSTR

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-6LPSTR
Secondary Manufacturer Part#: 219-6LPSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
SPST
16.71 x 9.91 x 4.05 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.62
5000+
$0.53919
10000+
$0.50132
20000+
$0.48846
40000+
$0.47625