PDP SEO Portlet

219-5MST

DIP / SIP Switch, 5 Circuits, Slide, Surface Mount, SPST, 50 V, 100 mA

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-5MST
Secondary Manufacturer Part#: 219-5MST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 219 series 5 position SMD SPST DIP switch
  • Medium actuator (0.25mm/.010")
  • Positive detent separated from contactor causes contactor does not deflect during actuation
  • Unique compact type design allows to be used at small size application
  • Bottom epoxy seal, top tape seal and gull wing bend terminal
  • Ideal choice for any server, security and HVAC systems
"

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
SPST
14.17 x 9.91 x 4.3 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  2425.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.8811
5000+
$0.44503
10000+
$0.42037
20000+
$0.41441
40000+
$0.4025