PDP SEO Portlet

219-4MST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-4MST
Secondary Manufacturer Part#: 219-4MST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
SPST
11.63 x 9.91 x 4.3 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  25435.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.7326
5040+
$0.38301
10035+
$0.37005
20070+
$0.36816
40140+
$0.36627