PDP SEO Portlet

219-4MSJ

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-4MSJ
Secondary Manufacturer Part#: 219-4MSJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Gold
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
8
SPST
11.63 x 6.7 x 3.8
SMD
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1035  Mult:45  
USD $:
1035+
$0.54516
5040+
$0.48396
10035+
$0.44304
20070+
$0.42432
40140+
$0.41652