PDP SEO Portlet

219-2LPSTRF

Switch DIP OFF ON SPST 2 Extended Slide 0.1A 20VDC Gull Wing SMD T/R

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-2LPSTRF
Secondary Manufacturer Part#: 219-2LPSTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optimized Mechanical Features
  • Removable tape seal to withstand IR vapor phase or wave soldering temperatures, and board washing
  • Positive detent separate from contactor
  • Gull-wing and J" lead terminal configurations
  • Optimized Contact System
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Premium Materials
  • Gold plated beryllium copper contacts
  • High temperature materials (UL94V-0)
  • RoHS compliant
"

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Gold
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
4
SPST
6.55 x 6.7 x 3.8
SMD
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.37867
5000+
$0.33987
10000+
$0.3234
20000+
$0.32175
40000+
$0.3201