219-2LPSTR
DIP / SIP Switch, 2 Circuits, Flush Slide, Surface Mount, SPST, 50 V, 100 mA
Click image to enlarge
Manufacturer:CTS
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 219-2LPSTR
Secondary Manufacturer Part#: 219-2LPSTR
- RoHS 10 Compliant
- Tariff Charges
- 219 series 2 position SMD SPST DIP switch
- Low profile (Flush) actuator
- Positive detent separated from contactor causes contactor does not deflect during actuation
- Unique compact type design allows to be used at small size application
- Bottom epoxy seal, top tape seal and gull wing bend terminal
- Ideal choice for any server, security and HVAC systems
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Beryllium Copper | ||
| Gold | ||
| Tin | ||
| 260 | ||
| 100 mA | ||
| 20 V | ||
| 2000 Cycles | ||
| Surface Mount | ||
| -55 to 85 °C | ||
| SPST | ||
| 6.55 x 9.91 x 4.05 mm | ||
| ON (OFF) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |