PDP SEO Portlet

219-12MSTJ

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-12MSTJ
Secondary Manufacturer Part#: 219-12MSTJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
SPST
31.95 x 8.51 x 5.32 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1005  Mult:15  
USD $:
1005+
$0.99176
5010+
$0.87616
10005+
$0.80514
20010+
$0.77112
40020+
$0.75694