PDP SEO Portlet

219-12LPST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-12LPST
Secondary Manufacturer Part#: 219-12LPST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
SPST
31.95 x 9.91 x 4.05 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$0.83649
5010+
$0.75497
10005+
$0.71279
20010+
$0.7027
40020+
$0.6825